Today 17/05/2024 - 08:47:35 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
20
Total accessing:
279786
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
Semiconductor & Sensor >
Amplifiers and Linear ICs
>
Current Shunt Monitor
> INA139NA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
INA139NA
40V High-Side Measurement Current Output Shunt Monitor
(
Update 15/04/2024
)
Part No.:
INA139NA
Date added::
12/07/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
SOT23(5)
Category:
Current Shunt Monitor
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
30,000
29,000
28,000
27,000
Product Unit:
pcs
In stock:
326 pcs
Views:
7940
Quantity:
Note:
Product information
Products equivalent
INA139NA
SOT-23 -5 package
DataSheet
40V High-Side Measurement Current Shunt Monitor, Current Output
Description
The INA139 and INA169 are high-side, unipolar, current shunt monitors. Wide input common-mode voltage range, high-speed, low quiescent current, and tiny SOT23 packaging enable use in a variety of applications.
Input common-mode and power-supply voltages are independent and can range from 2.7V to 40V for the INA139 and 2.7V to 60V for the INA169. Quiescent current is only 60µA, which permits connecting the power supply to either side of the current measurement shunt with minimal error.
The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting.
Features
Complete unipolar high-side current measurement circuit
Wide supply and common-mode range
INA139: 2.7v to 40v
INA169: 2.7v to 60v
Independent supply and input common-mode voltages
Single resistor gain set
Low quiescent current (60 µa typ)
SOT23-5 package
Applications
Current shunt measurement: Automotive, telephone, computers
Portable and battery-backup systems
Battery chargers
Power management
Cell phones
Precision current source
Specifications
INA139
Common Mode Range (Min)
2.7
Common Mode Range (Max)
36
Vs (Min) (V)
2.7
Vs (Max) (V)
40
Gain (V/V)
1 to 100
Output Type
Current
Quiescent Current (+/-) (Typ) (mA)
0.06
Small-Signal Bandwidth (Typ) (MHz)
0.44
CMRR (Min) (dB)
100
Input Offset (+/-) (Max) (uV)
1000
Input Offset Drift (+/-) (Max) (uV/Deg)
1
Operating Temperature Range (C)
-40 to 125
Pin/Package
5 SOT-23
update on
www.tme.vn
12 / 05 / 2012
jQuery(this).corner();
ACS712ELCTR-05B-T
(14)
5A 5V Hall Effect-Based Linear Curr...
Retail Price:
98,000 VNĐ
jQuery(this).corner();
ACS712ELCTR-20A-T
(194)
20A 5V Hall Effect-Based Linear Cur...
Retail Price:
98,000 VNĐ
jQuery(this).corner();
ACS712ELCTR-30A-T
(200)
30A 5V Hall Effect-Based Linear Cur...
Retail Price:
98,000 VNĐ
jQuery(this).corner();
INA169NA
(148)
60V High-Side Measurement Current O...
Retail Price:
80,000 VNĐ
Items 1/2