Today 20/05/2024 - 02:32:20 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
21
Total accessing:
300068
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
Semiconductor & Sensor >
Data Conversion ICs
>
DAC (D/A Converters)
> TLV2548IPW
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TLV2548IPW
12 Bit Low power Analog to Digital Converter 4, 8 channer
(
Update 26/12/2020
)
Part No.:
TLV2548IPW
Date added::
24/12/2020
Brand:
Texas Instruments
Origin:
Genuine
Package:
TSSOP(20)
Category:
12-bit ADC
Pricing:
10.80 (USD)
Product Unit:
pcs
In stock:
5 pcs
Views:
1349
Quantity:
Note:
Product information
TLV2548IPW
12 Bit Low power Analog to Digital Converter 4, 8 channer
DataSheet
Maximum Throughput 200-KSPS
Built-In Reference, Conversion Clock and 8× FIFO
Differential/Integral Nonlinearity Error: ±1 LSB
Signal-to-Noise and Distortion Ratio: 70 dB, fi = 12-kHz
Spurious Free Dynamic Range: 75 dB, fi = 12- kHz
SPI (CPOL = 0, CPHA = 0)/DSP-Compatible Serial Interfaces With SCLK up to 20-MHz
Single Wide Range Supply 2.7 Vdc to 5.5 Vdc
Analog Input Range 0-V to Supply Voltage With 500 kHz BW
Hardware Controlled and Programmable Sampling Period
Low Operating Current (1.0-mA at 3.3-V, 1.1-mA at 5.5-V With External Ref
Power Down: Software/Hardware
Power-Down Mode (1 µA Max, Ext Ref)
Autopower-Down Mode (1 µA, Ext Ref)
Programmable Auto-Channel Sweep
Items 2/9