Today 19/05/2024 - 06:45:48 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
83
Total accessing:
287618
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
Semiconductor & Sensor >
Audio ICs
>
Audio Power Amplifier
> TPA3255DDVR
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TPA3255DDVR
TPA3255 315-W Stereo, 600-W Mono PurePath™ Ultra-HD Analog-Input Class-D audio amplifier
(
Update 18/02/2023
)
Part No.:
TPA3255DDVR
Date added::
17/02/2023
Brand:
Texas Instruments
Origin:
Genuine
Package:
HTSSOP(44)
Category:
Power Amplifier IC
Pricing:
190,000 (VNĐ)
Product Unit:
pcs
In stock:
100 pcs
Views:
716
Quantity:
Note:
Product information
TPA3255DDVR
-
315-W Stereo, 600-W Mono PurePath™ Ultra-HD Analog-Input Class-D audio amplifier
DataSheet
Categories
Integrated Circuits (ICs)
Linear - Amplifiers - Audio
Mfr
Texas Instruments
Series
PurePath™
Product Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
315W x 2 @ 4Ohm, 600W x 1 @ 2Ohm
Voltage - Supply
18V ~ 53.5V
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-TSSOP (0.244", 6.20mm Width) Exposed Pad
Items 2/8