MOC3020M - 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler
DataSheet
General Description
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations
Features
- Excellent IFT stability - IR emitting diode has low degradation
- High isolation voltage - minimum 5300 VAC RMS
- Underwriters Laboratory (UL) recognized - File #E90700
- Peak blocking voltage
- 250V - MOC301XM
- 400V - MOC302XM
- VDE recognized (File #94766)
- Ordering option V (e.g. MOC3023VM)
Applications
- Industrial controls
- Traffic lights
- Vending machines
- Solid state relay
- Lamp ballasts
- Solenoid/valve controls
- Static AC power switch
- Incandescent lamp dimmers
- Motor control