Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 3
Số lượt truy cập : 215117
 
Lọc SP theo Nhãn hiệu
PWM / PFC Power-Control Circuitry

Pulse-width modulation (PWM), or pulse-duration modulation (PDM), is a commonly used technique for controlling power to inertial electrical devices, made practical by modern electronic power switches
 

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
UCC28610D
UCC28610D Flyback Controller (Cập nhật 24/08/2016)
Mã hàng:  UCC28610D
Ngày đăng:  04/07/2013
Nhãn hiệu:  Texas Instruments
Xuất xứ:  Chính hãng
Kiểu Chân:  SOIC(8)
Phân Nhóm:  Flyback Power Supply Controller
Giá bán: 
Số lượng (Con)1 - 9 10 - 24 25 - 49 50 - 99 100+
Đơn Giá (VNĐ) 45,000 42,800 40,500 38,300 36,000
Đơn vị tính:  Con
Số lượng còn:  95 Con
Lượt xem:  5589
Số lượng mua: 
  1. Thông tin sản phẩm
UCC28610D 12-65W Green-mode Flyback Power Supply Controller

 Datasheet

Description

The UCC28610 brings a new level of performance and reliability to the AC/DC consumer power supply solution.

A PWM modulation algorithm varies both the switching frequency and primary current while maintaining discontinuous or transition mode operation over the entire operating range. Combined with a cascoded architecture, these innovations result in efficiency, reliability, and system cost improvements over a conventional flyback architecture.

The UCC28610 offers a predictable maximum power threshold and a timed response to an overload, allowing safe handling of surge power requirements. Overload fault response is user-programmed for retry or latch-off mode. Additional protection features include output overvoltage detection, programmable maximum on-time, and thermal shutdown.

Features :

  • Cascoded Configuration Allows Fully Integrated Current Control Without External Sense Resistor
  • Fast Start Up With Low Standby Power Achieved by Cascode Configuration
  • Frequency and Peak Current Modulation for Optimum Efficiency Over Entire Operating Range
  • Green-Mode (GM) Burst Switching Packets Improve No-Load Efficiency
  • Advanced Overcurrent Protection Limits RMS Input and Output Currents
  • Thermal Shutdown
  • Timed Overload With Retry or Latch-Off Response
  • Programmable Opto-Less Output Over-Voltage Protection
  • Fast Latched Fault Recovery
  • 8-Pin SOIC Package and 8-Pin PDIP Lead-Free Packages
APPLICATIONS
  • Universal Input AC/DC Adapters, 12 W to 65 W
  • High Efficiency Housekeeping and Auxillary Power Supplies
  • Offline Battery Chargers
  • Consumer Electronics (DVD Players, Set-Top Boxes, DTV, Gaming, Printers, etc.)