104 kết quả tìm thấy trong từ khoá
Bộ lọc:
| Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
ISO7740FDWR
| Digital Isolator 5000Vrms 4 Channel 100Mbps 16-SOIC Isolated Power: No
Number of Channels: 4
Voltage - Isolation: 5000Vrms
Common Mode Transient Immunity (Min): 85kV/µs
Data Rate: 100Mbps
Voltage - Supply: 2.25V ~ 5.5V
Operating Temperature: -55°C ~ 125°C
Mounting Type: Surface Mount
Package / Case: 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package: 16-SOIC
| 150,000 | 0 (Tạm hết)
|
CD4013BM
| Dual D-type flip-flop Function: Set(Preset) and Reset
Type: D-Type
Output Type: Differential
Number of Elements: 2
Number of Bits per Element: 1
Voltage - Supply: 3 V ~ 18 V | | S.L | Đơn Giá | | 1 | 6,000 | | 50 | 5,800 | | 100 | 5,600 |
| SL còn: 89
|
SN74LV07ADR
| HEX Buffers/Drivers Non-Inverting With Open-Drain Outputs Number of Elements: 6
Voltage - Supply: 2 V ~ 5.5 V | | S.L | Đơn Giá | | 1 | 10,000 | | 25 | 9,500 | | 100 | 9,000 | | 300 | 8,500 | | 500 | 8,000 |
| SL còn: 460
|
MAX3232CPW
| IC DRVR/RCVR MLTCH RS232 16TSSOP Protocol: RS232 Transceiver
Number of Drivers/Receivers: 2/2
Duplex: Full
Receiver Hysteresis: 300 mV
Data Rate: 250 kbps
Voltage - Supply: 3 V ~ 5.5 V | | S.L | Đơn Giá | | 1 | 24,000 | | 25 | 22,000 | | 100 | 20,000 | | 250 | 18,000 |
| SL còn: 234
|
LM2576HVT-ADJ/NOPB
| Input 4V - 60V, Output ADJ 1.23V-57 V, Switching Converters, Regulators & Controllers SIMPLE SWITCHER 3A Step-Down Voltage Regulator
Frequency - Switching: 52kHz
Voltage - Input: 4 V ~ 60 V
Voltage - Output: 1.23 V ~ 57 V
Current - Output: 3A | | S.L | Đơn Giá | | 1 | 85,000 | | 10 | 80,000 | | 50 | 75,000 | | 100 | 70,000 | | 500 | 65,000 |
| SL còn: 47
|
INA125UA
| Instrumentation Amplifier with Precision Voltage Ref Instrumentation Amplifier with Precision Voltage Reference
Number of Channels: 1 channel, CMRR (Min) 100 dB
Input Offset Voltage: +/- 250 uV
Single Supply: 2.7V to 36V
Dual Supply Voltage: +/- 15 V | | S.L | Đơn Giá | | 1 | 180,000 | | 25 | 179,000 | | 50 | 178,000 |
| SL còn: 2
|
INA125PA
| Instrumentation Amplifier with Precision Voltage Ref. Instrumentation Amplifier with Precision Voltage Reference
Number of Channels: 1 channel, CMRR (Min) 100 dB
Input Offset Voltage: +/- 250 uV
Single Supply: 2.7V to 36V
Dual Supply Voltage: +/- 15 V | | S.L | Đơn Giá | | 1 | 110,000 | | 25 | 108,000 | | 50 | 106,000 |
| SL còn: 45
|
INA128PA
| Instrumentation Amplifiers Precision Low Power Instrumentation Amp Low offset voltage: 50mV Max
Low drift: 0.5mV/ oC Max
Low input bias current: 5nA Max
High CMR: 120dB Min
Inputs protected to 40v
Wide supply range: 2.25v to 18v
Low quiescent current: 700mA | | S.L | Đơn Giá | | 1 | 180,000 | | 25 | 179,000 | | 50 | 178,000 |
| SL còn: 20
|
INA128UA
| Instrumentation Amplifiers Precision Low Power Instrumentation Amp Low offset voltage: 50mV Max
Low drift: 0.5mV/ oC Max
Low input bias current: 5nA Max
High CMR: 120dB Min
Inputs protected to 40v
Wide supply range: 2.25v to 18v
Low quiescent current: 700mA | | S.L | Đơn Giá | | 1 | 95,000 | | 25 | 94,000 | | 50 | 93,000 |
| SL còn: 48
|
SN74LVC1G240DBVR
| INVERTER 1-INPUT SOT23-5 Logic Type: Inverter, Buffer
Features: 3-State
Number of Circuits:1
Number of Inputs: 1
Voltage - Supply: 1.65 V ~ 5.5 V
Logic Level - Low: 0.7 V ~ 0.8 V
Logic Level - High: 1.7 V ~ 2 V | | S.L | Đơn Giá | | 1 | 6,000 | | 25 | 5,700 | | 100 | 5,400 | | 500 | 5,000 | | 1000 | 4,600 |
| SL còn: 380
|
| Bạn đang ở trang 2 / 11 (Tổng cộng 104 Mục ) |
|