76 results found in keyword
Filter:
Part No. | Description | Pricing (VNĐ) | Add to card |
P89V51RB2FN | 8-bit 80c51 MCU 16KB Flash, 1KB RAM | Q.ty | Unit price | 1 | 170,000 | 25 | 169,000 | 50 | 168,000 |
| 0 (out of stock)
|
BZV55-C4V7 | DIODE ZENER 4.7V 500 mW Voltage - Zener (Nom) (Vz): 4.7±5%
Current - Reverse Leakage @ Vr: 3µA @ 2V
Power - Max: 500mW
Impedance (Max) (Zzt): 80 Ohm
Voltage - Forward (Vf) (Max) @ If: 900mV @ 10mA | Q.ty | Unit price | 1 | 1,000 | 100 | 950 | 500 | 900 | 1000 | 850 | 2500 | 800 |
| In stock: 2380
|
GTL2003PW | GTL2003PW | Q.ty | Unit price | 1 | 62,000 | 50 | 61,000 | 100 | 60,000 |
| In stock: 100
|
TJA1040T | High-speed CAN transceiver with standby mode CAN Transceiver 1/1
Duplex: Half
Receiver Hysteresis: 70mV
Voltage - Supply: 4.75 V ~ 5.25 V
Operating Temperature: -40°C ~ 150°C | Q.ty | Unit price | 1 | 32,000 | 25 | 30,400 | 100 | 28,800 | 250 | 27,200 | 500 | 25,600 |
| In stock: 195
|
74HCT1G125GW | One non-inverting buffer/line driver with 3-state output | Q.ty | Unit price | 1 | 8,000 | 50 | 7,900 | 100 | 7,800 | 500 | 7,700 |
| In stock: 495
|
P89V51RD2FN | 8-bit 80c51 MCU 64KB Flash, 1KB RAM 8-bit 80C51 5V low power microcontroller with 64 kB flash, 1 kB RAM
DIP-40 package | Q.ty | Unit price | 1 | 110,000 | 10 | 106,000 | 25 | 102,000 | 50 | 98,000 | 100 | 94,000 |
| 0 (out of stock)
|
BZV55-C5V1 | DIODE ZENER 5.1V 500 mW | Q.ty | Unit price | 1 | 1,000 | 100 | 950 | 500 | 900 | 1000 | 850 | 2500 | 800 |
| In stock: 4997
|
74ALVC164245DL | 16-bit dual supply translating transceiver, 3-state
| Q.ty | Unit price | 1 | 28,000 | 25 | 26,600 | 100 | 25,200 | 300 | 23,800 | 500 | 22,400 |
| In stock: 107
|
PCF8591T | PCF8591T 8-bit A/D and D/A converter 8-bit A/D and D/A converter
single-supply low power 8-bit CMOS data acquisition device with four analog inputs, one analog output and a serial I²C-bus interface | Q.ty | Unit price | 1 | 48,000 | 10 | 45,600 | 25 | 43,200 | 50 | 40,800 | 100 | 38,800 |
| In stock: 36
|
BZV55-C5V6 | DIODE ZENER 5.6V 500 mW Voltage - Zener (Nom) (Vz): 5.6V ±5%
Current - Reverse Leakage @ Vr: 1µA @ 2V
Power - Max: 500mW
Impedance (Max) (Zzt): 40 Ohm
Voltage - Forward (Vf) (Max) @ If: 900mV @ 10mA | Q.ty | Unit price | 1 | 1,000 | 100 | 950 | 500 | 900 | 1000 | 850 | 2500 | 800 |
| In stock: 2226
|
You are in page 2 / 8 (Total 76 Items ) |
|