28 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (USD) | Mua hàng |
LM2596S-ADJ | 150KHz ADJ.V/3A Switching Converters, Regulators & Controllers 3A Step-Down (Buck) Voltage Regulator
ADJ Voltage output version ±4% max over line and load conditions
150 kHz fixed frequency internal oscillator
Thermal shutdown and current limit protection | S.L | Đơn Giá | 1 | 0.85 | 10 | 0.81 | 25 | 0.77 | 50 | 0.73 | 100 | 0.68 |
| SL còn: 634
|
LMD18245T | 3A, 55V DMOS Full-Bridge Motor Driver TO-220-15 DMOS power stage rated at 55V and 3A continuous
Low RDS(ON) of typically 0.3Ω per power switch
Digital or analog control of motor current
TTL and CMOS compatible inputs | S.L | Đơn Giá | 1 | 11.00 | 10 | 10.45 | 25 | 9.90 | 50 | 9.35 | 100 | 8.80 |
| SL còn: 97
|
LM3915N | LM3915N (DIP18) Dot/Bar Display Driver Dot/Bar Display Driver
3 dB/step, 30 dB range
Drives LEDs, LCDs, or vacuum fluorescents
Bar or dot display mode externally selectable by user
Expandable to displays of 90 dB
Hàng chính hãng (Gennuine) | S.L | Đơn Giá | 1 | 1.75 | 10 | 1.67 | 25 | 1.58 | 50 | 1.49 | 100 | 1.40 |
| SL còn: 95
|
LM2596T-ADJ | 150KHz Adj.V/3A Switching Converters, Regulators... 3A Step-Down (Buck) Voltage Regulator
ADJ Voltage output version ±4% max over line and load conditions
150 kHz fixed frequency internal oscillator
Thermal shutdown and current limit protection | S.L | Đơn Giá | 1 | 0.85 | 10 | 0.81 | 25 | 0.77 | 50 | 0.73 | 100 | 0.68 |
| SL còn: 576
|
LM3915N-China | LM3915N-China (DIP18) Dot/Bar Display Driver Dot/Bar Display Driver
3 dB/step, 30 dB range
Drives LEDs, LCDs, or vacuum fluorescents
Bar or dot display mode externally selectable by user
Expandable to displays of 90 dB
Made in China | S.L | Đơn Giá | 1 | 0.90 | 10 | 0.86 | 25 | 0.81 | 50 | 0.77 | 100 | 0.72 |
| SL còn: 286
|
LM2672M-5.0 | 5V/1A Switching Converters, Regulators & Controllers SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage Regulator with Features
SOIC-8 Package | S.L | Đơn Giá | 1 | 4.10 | 10 | 4.05 | 25 | 4.00 | 50 | 3.90 | 100 | 3.85 |
| 0 (Tạm hết)
|
LM35DZ | Analog Thermometer
The LM35 series are precision integrated-circuit temperature sensors, whose output voltage is linearly proportional to the Celsius (Centigrade) temperature... | S.L | Đơn Giá | 1 | 2.50 | 50 | 2.40 | 100 | 2.30 |
| SL còn: 66
|
LM2931S-5.0 | 5.0V Low Dropout Regulators (±3.8% tolerance) Very low quiescent current
Output current in excess of 100 mA | S.L | Đơn Giá | 1 | 0.90 | 10 | 0.86 | 25 | 0.81 | 50 | 0.77 | 100 | 0.72 |
| 0 (Tạm hết)
|
Bạn đang ở trang 3 / 3 (Tổng cộng 28 Mục ) |
|