76 results found in keyword
Filter:
Part No. | Description | Pricing (USD) | Add to card |
BZV55-C18 | DIODE ZENER 18V 500 mW Voltage - Zener (Nom) (Vz): 18V ±5%
Current - Reverse Leakage @ Vr: 50 nA @ 12.6V
Power - Max: 500mW
Impedance (Max) (Zzt): 45 Ohm
Voltage - Forward (Vf) (Max) @ If: 900mV @ 10mA | Q.ty | Unit price | 1 | 0.05 | 100 | 0.05 | 500 | 0.05 | 1000 | 0.04 | 2500 | 0.04 |
| In stock: 2500
|
74HC02D | Quad 2-input NOR gate Quad 2-input NOR gate
high-speed Si-gate CMOS devices | Q.ty | Unit price | 1 | 0.15 | 25 | 0.15 | 100 | 0.14 | 300 | 0.13 | 500 | 0.12 |
| In stock: 1052
|
PCF8583P (China) | RTC Clock / Calendar I2C DIP-8
Real time clock PCF8583 is a clock/calendar circuit based on a 2048-bit static CMOS RAM organized as 256 words by 8 bits. The built-in 32.768 kHz oscillator circuit and the first 8 bytes of the RAM are used for the clock/calendar and counter functions. | Q.ty | Unit price | 1 | 0.90 | 10 | 0.86 | 25 | 0.81 | 50 | 0.77 | 100 | 0.72 |
| In stock: 135
|
LPC2368FBD100 | ARM7 MCU FLASH 512K LQFP-100 ARM7® , 16/32-Bit, 72 MHz, 70 I/O
512 KB Flash, 58K RAM, A/D 6x10b; D/A 1x10b
CAN, Ethernet, I²C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
3 V ~ 3.6 V, -40°C ~ 85°C | Q.ty | Unit price | 1 | 9.50 | 10 | 9.03 | 25 | 8.55 | 50 | 8.08 | 90 | 7.60 |
| In stock: 10
|
BZV55-C24 | DIODE ZENER 24V 500 mW Voltage - Zener (Nom) (Vz): 24V ±5%
Current - Reverse Leakage @ Vr: 50 nA @ 700 mV
Power - Max: 500mW
Impedance (Max) (Zzt): 70 Ohm
Voltage - Forward (Vf) (Max) @ If: 900mV @ 10mA | Q.ty | Unit price | 1 | 0.05 | 100 | 0.05 | 500 | 0.05 | 1000 | 0.04 | 2500 | 0.04 |
| In stock: 2500
|
74HC14D | Hex Schmitt-Triggered Inverters (SOIC14) High Speed CMOS Logic Hex Schmitt-Triggered Inverters
SOIC-14 Package | Q.ty | Unit price | 1 | 0.20 | 50 | 0.19 | 100 | 0.18 | 500 | 0.17 | 1000 | 0.16 |
| In stock: 390
|
74HC04D | High-speed Si-gate CMOS, Six Hex inverter | Q.ty | Unit price | 1 | 0.30 | 50 | 0.29 | 100 | 0.28 | 500 | 0.27 |
| In stock: 398
|
74HC08D | Quad 2-input NAND gate (SOIC14) Number of Circuits:4
Number of Inputs: 2
Voltage - Supply: 2 V ~ 6 V | Q.ty | Unit price | 1 | 0.20 | 50 | 0.19 | 100 | 0.18 | 250 | 0.16 |
| In stock: 268
|
LPC2388FBD144 | ARM7 MCU FLASH 512K LQFP-144 ARM7® , 16/32-Bit, 72 MHz, 104 I/O, 512KB Flash, 98K RAM, A/D 8x10b; D/A 1x10b
CAN, EBI/EMI, Ethernet, I²C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
3 V ~ 3.6 V, -40°C ~ 85°C | Q.ty | Unit price | 1 | 14.00 | 5 | 13.30 | 10 | 12.60 | 30 | 11.90 | 60 | 11.20 |
| 0 (out of stock)
|
74HC125D | Quad buffer/line driver; 3-state, Non-Inverting | Q.ty | Unit price | 1 | 0.70 | 25 | 0.69 | 100 | 0.68 |
| In stock: 156
|
You are in page 5 / 8 (Total 76 Items ) |
|