28 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
LM2576S-12 | 150KHz 12V/3A Switching Converters, Regulators & Controllers 3A Step-Down (Buck) Voltage Regulator
12V output version ±4% max over line and load conditions
150 kHz fixed frequency internal oscillator
Thermal shutdown and current limit protection | S.L | Đơn Giá | 1 | 14,000 | 10 | 13,300 | 50 | 12,600 | 100 | 11,900 | 500 | 11,200 |
| SL còn: 469
|
LM338T | 5A Adj 1.24V to 32V Linear Voltage Regulator 1.2V to 32V Voltage Regulator
Input Voltage: 4.2 V ~ 40 V
Output current in excess of 5A
| S.L | Đơn Giá | 1 | 38,000 | 10 | 37,500 | 25 | 37,000 | 50 | 36,500 | 100 | 36,000 |
| SL còn: 198
|
LM2576S-5.0 | 52KHz 5V/3A Switching Converters, Regulators & Controllers 3A Step-Down (Buck) Voltage Regulator
5V output version ±4% max over line and load conditions
52 kHz fixed frequency internal oscillator
Guaranteed 3A output current | S.L | Đơn Giá | 1 | 14,000 | 10 | 13,300 | 25 | 12,600 | 50 | 11,900 | 100 | 11,200 |
| SL còn: 1273
|
LM2576T-5.0 | 52KHz 5V/3A Switching Converters, Regulators & Controllers 3A Step-Down (Buck) Voltage Regulator
5V output version ±4% max over line and load conditions
52 kHz fixed frequency internal oscillator
Guaranteed 3A output current | S.L | Đơn Giá | 1 | 14,000 | 10 | 13,300 | 25 | 12,600 | 50 | 11,900 | 100 | 11,200 |
| SL còn: 300
|
LM2576T-12 | 52KHz 12V/3A Switching Converters, Regulators & Controllers Switching Converters, Regulators & Controllers
3A Step-Down (Buck) Voltage Regulator
12V output version ±4% max over line and load conditions
52 kHz fixed frequency internal oscillator
Guaranteed 3A output current | S.L | Đơn Giá | 1 | 14,000 | 10 | 13,300 | 25 | 12,600 | 50 | 11,900 | 100 | 11,200 |
| SL còn: 527
|
LM2576S-ADJ | 52KHz Adj.V/3A Switching Converters, Regulators & Controllers 3A Step-Down (Buck) Voltage Regulator
ADJ. Voltage output version ±4% max over line and load conditions
52 kHz fixed frequency internal oscillator
Guaranteed 3A output current | S.L | Đơn Giá | 1 | 15,000 | 10 | 14,300 | 25 | 13,500 | 50 | 12,800 | 100 | 12,000 |
| SL còn: 700
|
ADC0804 | ADC0804
ADC0804 - 8-Bit µP Compatible A/D Converters
DIP-20 packege | S.L | Đơn Giá | 1 | 50,000 | 10 | 47,500 | 25 | 45,000 | 50 | 42,500 | 100 | 40,000 |
| SL còn: 1
|
LM2576T-ADJ | 52KHz Adj.V/3A Switching Converters, Regulators & Controllers 3A Step-Down (Buck) Voltage Regulator
ADJ. Voltage output version ±4% max over line and load conditions
52 kHz fixed frequency internal oscillator
Guaranteed 3A output current | S.L | Đơn Giá | 1 | 15,000 | 10 | 14,300 | 25 | 13,500 | 50 | 12,800 | 100 | 12,000 |
| SL còn: 1375
|
ADC0809CCN | 8-Bit μP Compatible A/D Converters with 8-Channel Multiplexer Sample Rate (max) : 10 kSPS
Total Unadjusted Error: ±½ LSB and ±1 LSB
Conversion Time: 100 μs
Interface: Parallel CMOS
Single Supply: 5 VDC | S.L | Đơn Giá | 1 | 55,000 | 10 | 52,300 | 25 | 49,500 | 50 | 46,800 | 100 | 44,000 |
| SL còn: 96
|
TP3057WM | Enhanced Serial Interface CODEC/Filter COMBO Family Transmit high-pass and low-pass filtering
Receive low-pass filter with sin x/x correction
µ-law or A-law compatible COder and DECoder
Serial I/O interface
Internal auto-zero circuitry | S.L | Đơn Giá | 1 | 80,000 | 10 | 76,000 | 25 | 72,000 | 50 | 68,000 | 100 | 64,000 |
| SL còn: 76
|
Bạn đang ở trang 1 / 3 (Tổng cộng 28 Mục ) |
|