Select | Part No. | Description | Pricing (USD) | Add to card |
| LTV-847 | Optoisolator Transistor Output 5000Vrms 4-Chanel Package: DIP(16), Brand: Lite-On Inc., Origin: Genuine Update: 19/05/2022 - 03:13 PM | Q.ty | Unit price | 1 | 0.50 | 25 | 0.48 | 100 | 0.45 | 250 | 0.43 |
| In stock: 234 pcs |
| 4N35S | 1-channel Transistor Output Optocouplers SMD-6 Package: SMD(6), Brand: Lite-On Inc., Origin: Genuine 6-Pin SMD Package Phototransistor Output Optocoupler
The general purpose optocouplers consist of a gallium
arsenide infrared emitting diode driving a silicon phototransistorUpdate: 02/08/2022 - 10:34 AM | Q.ty | Unit price | 1 | 0.25 | 50 | 0.23 | 100 | 0.20 |
| In stock: 300 pcs |
| TLP281-4GB | 4-channel Transistor Output Optocouplers, 2500Vrms, 16-SOP Package: SOP(16), Brand: Toshiba, Origin: Genuine Photocoupler GaAs Ired & Photo−Transistor
Programmable Controllers
AC/DC−Input Module
Solid State RelayUpdate: 16/02/2023 - 03:06 PM | 6.55 | In stock: 149 pcs |
| TLP280(GB-TP,F) | Optoisolator Transistor Output 2500Vrms 1 Channel Package: SOIC(4), Brand: Toshiba, Origin: Genuine Update: 17/05/2024 - 03:24 PM | Q.ty | Unit price | 1 | 0.80 | 25 | 0.78 | 100 | 0.75 | 250 | 0.73 | 500 | 0.70 |
| In stock: 0 (out of stock) |
| TLP181GB | Optoisolator Transistor Output 3750Vrms 1 Channel Package: MFSOP(4), Brand: Toshiba, Origin: Genuine Input Type: AC, DC
Output Type: Transistor
Voltage - Output (Max): 80V
Current - Output / Channel: 50mA
Voltage - Forward (Vf) (Typ): 1.15V
Current - DC Forward (If) (Max): 50mA
Vce Saturation (Max): 400mVUpdate: 06/11/2021 - 04:18 PM | Q.ty | Unit price | 1 | 0.80 | 25 | 0.79 | 50 | 0.78 | 100 | 0.77 | 250 | 0.76 |
| In stock: 230 pcs |
| PS2705 | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP Package: SMD(4), Brand: NEC, Origin: Genuine Output Type: Transistor
Voltage - Output (Max): 40V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ): 1.1V
Current - DC Forward (If) (Max): 50mA
Vce Saturation (Max): 300mVUpdate: 30/11/2021 - 09:40 AM | Q.ty | Unit price | 1 | 0.35 | 25 | 0.33 | 50 | 0.32 |
| In stock: 40 pcs |
| TLP785(GB,F) | Optoisolator Transistor Output 5000Vrms 1 Channel Package: DIP(4), Brand: Toshiba, Origin: Genuine Update: 14/03/2024 - 09:50 AM | Q.ty | Unit price | 1 | 0.20 | 100 | 0.19 | 250 | 0.18 | 500 | 0.17 |
| In stock: 499 pcs |
| PC814X1 | Optoisolator Transistor Output 5000Vrms 1 Channel Package: DIP(4), Brand: Sharp, Origin: Genuine Update: 14/12/2018 - 01:12 PM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.29 | 100 | 0.28 | 250 | 0.26 | 500 | 0.25 |
| In stock: 201 pcs |
| TLP127 | 1-channel Darlington Transistor Output Optocouplers Package: MFSOP(4), Brand: Toshiba, Origin: Genuine Update: 24/11/2023 - 02:17 PM | Q.ty | Unit price | 1 | 0.65 | 50 | 0.63 | 100 | 0.60 |
| In stock: 140 pcs |
| TLP521-1GB | 1-channel Transistor Output Optocouplers, 2us, 50-150 % CTR Package: DIP(4), Brand: Toshiba, Origin: Genuine Update: 24/01/2024 - 10:51 AM | Q.ty | Unit price | 1 | 0.90 | 50 | 0.85 | 100 | 0.80 |
| In stock: 323 pcs |
| TLP187 | Optoisolator Darlington Output 3750Vrms 1 Channel 6-SO, 4 Lead Package: SO(4), Brand: Toshiba, Origin: Genuine Update: 05/04/2022 - 04:40 PM | Q.ty | Unit price | 1 | 0.80 | 50 | 0.79 | 100 | 0.78 |
| In stock: 314 pcs |
| TLP521-4 | 4-channel Transistor Output Optocouplers, 2us, 50-600 % CTR Package: DIP(16), Brand: Toshiba, Origin: Genuine Update: 24/01/2024 - 10:50 AM | Q.ty | Unit price | 1 | 2.25 | 25 | 2.20 | 50 | 2.15 | 100 | 2.10 |
| In stock: 110 pcs |
| 4N35M | 1-channel Transistor Output Optocouplers DIP-6 Package: DIP(6), Brand: Fairchild, Origin: Genuine Update: 18/12/2023 - 03:51 PM | Q.ty | Unit price | 1 | 0.40 | 25 | 0.39 | 100 | 0.37 | 250 | 0.35 |
| In stock: 532 pcs |
| PC817X2NSZ9F | Photocoupler Transistor Output 5KV DIP-4 Package: DIP(4), Brand: Sharp, Origin: Genuine Update: 13/03/2024 - 04:19 PM | Q.ty | Unit price | 1 | 0.15 | 25 | 0.15 | 100 | 0.14 | 500 | 0.14 | 1000 | 0.13 |
| In stock: 3000 pcs |
| PC817X2CSP9F | Photocoupler Transistor Output 5KV SMD-4 Package: SMD(4), Brand: Sharp, Origin: Genuine Update: 03/04/2024 - 01:32 PM | Q.ty | Unit price | 1 | 0.18 | 25 | 0.17 | 100 | 0.16 | 500 | 0.15 | 1000 | 0.14 |
| In stock: 3700 pcs |
| PC847X0J000F | 4-channel Transistor Output Optocouplers 80-600% CTR Package: DIP(16), Brand: Sharp, Origin: Genuine PC847XJ0000F Series contains an IRED optically coupled to a phototransistor.
Input-output isolation voltage(rms) is 5.0kV.
Collector-emitter voltage is 80V and CTR is 50% to 600% at input current of 5mAUpdate: 14/01/2019 - 11:39 AM | Q.ty | Unit price | 1 | 1.25 | 25 | 1.19 | 50 | 1.13 | 100 | 1.07 | 500 | 1.00 |
| In stock: 0 (out of stock) |