91 kết quả tìm thấy trong từ khoá
Bộ lọc:
| Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
L7815CV
| 15V 1.5A Positive voltage regulators Positive voltage regulators
Output: 15V / 1.5 A, Voltage - Input (Max) 35V
Voltage - Dropout: 2V @ 1A
Short circuit protection
Output transition SOA protection | | S.L | Đơn Giá | | 1 | 6,000 | | 25 | 5,600 | | 50 | 5,200 | | 100 | 4,800 |
| SL còn: 140
|
STM8S-Discovery
| Discovery kit for the STM8S general-purpose 8-bit MCUs STM8S105C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM
Power of 5 V or 3.3 V, Touch sensing button, LED, All I/O
Embedded ST-Link, SWIM debug support
USB programming and debugging | 470,000 | SL còn: 2
|
STM8SVLDISCOVERY
| Discovery kit with STM8S003K3 MCU - STM8S003K3T6 microcontroller, 8-Kbyte Flash memory, 1-Kbyte RAM, 128-byte EEPROM
- Powered by USB cable between PC and STM8SVLDISCOVERY
- Selectable power of 5 V or 3.3 V
- User button, User LED, Extension header for all I/Os
- Wrapping area for user applications
- Embedded ST-LINK
- USB interface for programming and debugging
- SWIM debug support | 360,000 | SL còn: 4
|
LD1085V50
| Low Dropout (LDO) Regulators 5.0V 3.0A Positive Input Voltage MAX: 30 V
Output Voltage: 5 V
Output Type: Fixed
Dropout Voltage (Max): 1.5 V at 3 A
Output Current: 3 A | | S.L | Đơn Giá | | 1 | 20,000 | | 10 | 19,000 | | 25 | 18,000 | | 50 | 17,000 | | 100 | 16,000 |
| SL còn: 263
|
M48T59Y-70PC1D
| RTC Clock / Calendar Parallel PCDIP-28 Clock, Calendar, NV Timekeeping RAM, Watchdog Timer, Battery Backup, Alarm | 230,000 | SL còn: 5
|
M24LR-DISCOVERY
| NFC/RFID 13.56MHZ Dual Interface EEPROM with energy harvesting Type: Read/Write
Frequency: 13.56MHz
For Use With/Related Products: M24LR
Supplied Contents: 2 Boards | 850,000 | 0 (Tạm hết)
|
LM317T
| 1.5A Adj 1.2V to 37V Positive Voltage Regulator 1.2V to 37V Voltage Regulator
Output current in excess of 1.5A
0.1% line and load regulation | | S.L | Đơn Giá | | 1 | 7,000 | | 25 | 6,950 | | 50 | 6,900 | | 100 | 6,800 | | 500 | 6,700 |
| SL còn: 267
|
LM317T-China
| 1.5A Adj 1.2V to 37V Positive Voltage Regulator 1.2V to 37V Voltage Regulator
Output current in excess of 1.5A
0.1% line and load regulation | | S.L | Đơn Giá | | 1 | 4,000 | | 25 | 3,800 | | 100 | 3,600 | | 250 | 3,400 | | 500 | 3,200 |
| SL còn: 248
|
LD1085D2T33R
| 3.3V 3.0A Low Dropout (LDO) Regulators Positive Low Dropout (LDO) Regulators 3.3V 3.0A Positive
D2PACK package | | S.L | Đơn Giá | | 1 | 24,000 | | 50 | 23,000 | | 100 | 22,000 | | 10 | 0 |
| SL còn: 266
|
78L08
| 100mA 8V Positive voltage regulators Output current up to 100 mA
Output voltages 5V | | S.L | Đơn Giá | | 1 | 3,000 | | 25 | 2,900 | | 50 | 2,700 | | 100 | 2,600 | | 500 | 2,400 |
| 0 (Tạm hết)
|
| Bạn đang ở trang 9 / 10 (Tổng cộng 91 Mục ) |
|