87 results found in keyword
Filter:
Part No. | Description | Pricing (USD) | Add to card |
STM32F030F4P6 | MCU ARM 16K FLASH TSSOP-20 | Q.ty | Unit price | 1 | 0.75 | 50 | 0.73 | 100 | 0.70 |
| In stock: 105
|
STM32F100C6T6B | MCU ARM 32K FLASH LQFP-48 ARM® Cortex™-M3, 24MHz
32KB FLASH, 4K RAM, A/D 10x12b, D/A 2x12b
I²C, IrDA, LIN, SPI, UART/USART
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
37 I/O, 2 V ~ 3.6 V | Call | 0 (out of stock)
|
L7912CV | -12V 1.5A Negative voltage regulators Negative voltage regulators
Output: -12V / 1.5 A
Voltage - Dropout: 1.1V @ 1A (Typ)
Short circuit protection
Output transition SOA protection | Q.ty | Unit price | 1 | 0.30 | 25 | 0.29 | 50 | 0.27 | 100 | 0.26 | 250 | 0.24 |
| In stock: 200
|
L78M15CDT-TR | 15V 0.5A Low dropout (LDO) Voltage Regulator Regulator Topology: Positive Fixed
Voltage - Output: 15V
Voltage - Input: Up to 35V
Voltage - Dropout (Typical):2V @ 350mA
Current - Output: 500mA | Q.ty | Unit price | 1 | 0.35 | 25 | 0.33 | 50 | 0.31 | 100 | 0.29 | 250 | 0.27 |
| In stock: 376
|
L7915CV | -15V 1.5A Negative voltage regulators Negative voltage regulators
Output: -15V / 1.5 A
Voltage - Dropout: 1.1V @ 1A (Typ)
Short circuit protection
Output transition SOA protection | Q.ty | Unit price | 1 | 0.40 | 10 | 0.38 | 25 | 0.35 | 50 | 0.33 | 100 | 0.30 |
| In stock: 295
|
LM317MDT | 500mA Adj 1.2V to 37V Positive Voltage Regulator | Q.ty | Unit price | 1 | 0.30 | 25 | 0.28 | 50 | 0.26 | 100 | 0.24 | 500 | 0.22 |
| In stock: 326
|
L7809CV | 9V 1.5A Positive voltage regulators Positive voltage regulators
Output: 9V / 1.5 A, Voltage - Input (Max) 35V
Voltage - Dropout: 2V @ 1A
Short circuit protection
Output transition SOA protection | Q.ty | Unit price | 1 | 0.35 | 25 | 0.34 | 50 | 0.33 | 100 | 0.32 |
| In stock: 200
|
L3G4200D | Gyroscope MEMS Ultra-stable 3-AXIS Digital Output Range °/s: ±250°/s, ±500°/s, ±2000°/s
Sensitivity: 70m°/s, 17.5m°/s, 8.75m°/s
Typical Bandwidth: 800Hz, 400Hz, 200Hz, 100Hz
Voltage - Supply: 2.4 V ~ 3.6 V | Q.ty | Unit price | 1 | 5.50 | 10 | 5.25 | 25 | 5.00 | 50 | 4.75 | 100 | 4.50 |
| In stock: 39
|
L79L12ACD | IC REG LDO -12V 0.1A SOIC-8 Regulator Topology: Positive Fixed
Voltage - Output: -12V
Current - Output: 100mA
Voltage - Input: Up to -35V
Operating Temperature: 0°C ~ 125°C | Q.ty | Unit price | 1 | 0.20 | 50 | 0.19 | 100 | 0.18 | 500 | 0.17 | 1000 | 0.16 |
| In stock: 500
|
L78L12ACD | IC REG LDO 12V 0.1A SOIC-8 Regulator Topology: Positive Fixed
Voltage - Output: 5V
Current - Output: 100mA
Voltage - Input: Up to 35V
Operating Temperature: 0°C ~ 125°C | Q.ty | Unit price | 1 | 0.18 | 50 | 0.17 | 100 | 0.16 | 500 | 0.15 | 1000 | 0.14 |
| In stock: 498
|
You are in page 1 / 9 (Total 87 Items ) |
|