Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
STM32F030F4P6 | MCU ARM 16K FLASH TSSOP-20 48MHz, 15 I/O, 16KB Flash, 4K RAM, A/D 11x12b
I²C, SPI, UART/USART
DMA, POR, PWM, WDT
2.4 V ~ 3.6 V
-40°C ~ 85°C | S.L | Đơn Giá | 1 | 15,000 | 50 | 14,500 | 100 | 14,000 |
| SL còn: 105
|
STM32F100C6T6B | MCU ARM 32K FLASH LQFP-48 ARM® Cortex™-M3, 24MHz
32KB FLASH, 4K RAM, A/D 10x12b, D/A 2x12b
I²C, IrDA, LIN, SPI, UART/USART
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
37 I/O, 2 V ~ 3.6 V | Liên hệ | 0 (Tạm hết)
|
L7912CV | -12V 1.5A Negative voltage regulators Negative voltage regulators
Output: -12V / 1.5 A
Voltage - Dropout: 1.1V @ 1A (Typ)
Short circuit protection
Output transition SOA protection | S.L | Đơn Giá | 1 | 6,000 | 25 | 5,700 | 50 | 5,400 | 100 | 5,100 | 250 | 4,800 |
| SL còn: 200
|
L78M15CDT-TR | 15V 0.5A Low dropout (LDO) Voltage Regulator Regulator Topology: Positive Fixed
Voltage - Output: 15V
Voltage - Input: Up to 35V
Voltage - Dropout (Typical):2V @ 350mA
Current - Output: 500mA | S.L | Đơn Giá | 1 | 7,000 | 25 | 6,600 | 50 | 6,200 | 100 | 5,800 | 250 | 5,400 |
| SL còn: 376
|
L7915CV | -15V 1.5A Negative voltage regulators Negative voltage regulators
Output: -15V / 1.5 A
Voltage - Dropout: 1.1V @ 1A (Typ)
Short circuit protection
Output transition SOA protection | S.L | Đơn Giá | 1 | 8,000 | 10 | 7,500 | 25 | 7,000 | 50 | 6,500 | 100 | 6,000 |
| SL còn: 295
|
LM317MDT | 500mA Adj 1.2V to 37V Positive Voltage Regulator 1.2V to 37V Voltage Regulator
Output current in excess of 0.5A
Line regulation typ. 0.01%
Load regulation typ. 0.1% | S.L | Đơn Giá | 1 | 6,000 | 25 | 5,600 | 50 | 5,200 | 100 | 4,800 | 500 | 4,400 |
| SL còn: 326
|
L7809CV | 9V 1.5A Positive voltage regulators Positive voltage regulators
Output: 9V / 1.5 A, Voltage - Input (Max) 35V
Voltage - Dropout: 2V @ 1A
Short circuit protection
Output transition SOA protection | S.L | Đơn Giá | 1 | 7,000 | 25 | 6,800 | 50 | 6,600 | 100 | 6,400 |
| SL còn: 200
|
L3G4200D | Gyroscope MEMS Ultra-stable 3-AXIS Digital Output Range °/s: ±250°/s, ±500°/s, ±2000°/s
Sensitivity: 70m°/s, 17.5m°/s, 8.75m°/s
Typical Bandwidth: 800Hz, 400Hz, 200Hz, 100Hz
Voltage - Supply: 2.4 V ~ 3.6 V | S.L | Đơn Giá | 1 | 110,000 | 10 | 105,000 | 25 | 100,000 | 50 | 95,000 | 100 | 90,000 |
| SL còn: 39
|
L79L12ACD | IC REG LDO -12V 0.1A SOIC-8 Regulator Topology: Positive Fixed
Voltage - Output: -12V
Current - Output: 100mA
Voltage - Input: Up to -35V
Operating Temperature: 0°C ~ 125°C | S.L | Đơn Giá | 1 | 4,000 | 50 | 3,800 | 100 | 3,600 | 500 | 3,400 | 1000 | 3,200 |
| SL còn: 500
|
L78L12ACD | IC REG LDO 12V 0.1A SOIC-8 Regulator Topology: Positive Fixed
Voltage - Output: 5V
Current - Output: 100mA
Voltage - Input: Up to 35V
Operating Temperature: 0°C ~ 125°C | S.L | Đơn Giá | 1 | 3,500 | 50 | 3,300 | 100 | 3,200 | 500 | 2,900 | 1000 | 2,700 |
| SL còn: 498
|