Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 30
Số lượt truy cập : 201959
 
Lọc SP theo Nhãn hiệu
Kết quả tìm kiếm
86 kết quả tìm thấy trong từ khoá
 Bộ lọc:
Mã hàngMô tảGiá bán (VNĐ)Mua hàng
TIP41C
678
NPN Power Transistor 100V, 6A, 65W
NPN Epitaxial Silicon Transistor
VCEO: 100V ; IC : 6.0A, VEBO: 5V, Frequency: 3MHz
Power Dissipation : 65W
S.LĐơn Giá
1 10,000
50 9,500
100 9,000
SL còn: 526


L297D
1889
Pre-Driver Motor Controller Parallel SO-20
Output Configuration: Pre-Driver
Interface: Parallel
Applications: General Purpose
Voltage - Supply: 4.75 V ~ 7 V
Operating Temperature: -40°C ~ 150°C
S.LĐơn Giá
1 85,000
10 81,000
25 76,500
50 73,000
100 68,000
SL còn: 43


STM32F3-Discovery
1855
Discovery kit for STM32 F3 series - with STM32F303 MCU
STM32F303VCT6 microcontroller featuring 256 KB Flash, 48 KB RAM in an LQFP-100 package
On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)...
395,000
0 (Tạm hết)


STM32F4-Discovery
1856
Discovery kit for STM32 F4 series - with STM32F407 MCU
Onboard microcontroller STM32F407VGT6 (STM32, LQFP100)
Embedded ST-Link/V2 debugging tool (with SWD connector)
469,000
0 (Tạm hết)


32F429I-DISCOVERY
1905
Discovery kit for STM32 F429/439 lines - with STM32F429ZI MCU
STM32F429ZIT6 MCU featuring 2 MB of Flash memory, 256 KB of RAM in an LQFP144 package
On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone
ST-LINK/V2 (with SWD connector for programming and debugging)
2.4" QVGA TFT LCD, SDRAM 64 Mbits
L3GD20, ST MEMS motion sensor, 3-axis digital output gyroscope
1,450,000
SL còn: 1


STM8L-DISCOVERY
1892
Discovery kit for the STM8L EnergyLite 8-bit MCUs
The STM8L-DISCOVERY helps you to discover the STM8L ultralow power features and to develop and share your applications. It is based on an STM8L152C6T6 and includes an ST-Link embedded debug tool interface, LCD (24 segments, 4 commons), LEDs and push buttons.
470,000
SL còn: 3


STM8S-Discovery
1854
Discovery kit for the STM8S general-purpose 8-bit MCUs
STM8S105C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM
Power of 5 V or 3.3 V, Touch sensing button, LED, All I/O
Embedded ST-Link, SWIM debug support
USB programming and debugging
385,000
SL còn: 5


STM8S003K3T6C
1816
MCU 8BIT 8KB FLASH LQFP-32
16MHz, 28 I/O, 8KB FLASH, 128 EEPROM, 1K RAM, A/D 4x10b
Connectivity: I²C, IrDA, LIN, SPI, UART/USART
Peripherals: Brown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply: 2.95 V ~ 5.5 V
S.LĐơn Giá
1 21,000
25 20,500
50 20,000
100 19,500
SL còn: 48


STM32F207VET6
1840
MCU ARM 512KB FLASH LQFP-100
ARM® Cortex™-M3, 120 MHz
512KB Flash, 132K RAM, 82 I/O
CAN, Ethernet, I²C, IrDA, LIN, Memory Card, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
A/D 16x12b; D/A 2x12b; 1.8 V ~ 3.6 V
640,000
0 (Tạm hết)


M24LR-DISCOVERY
2025
NFC/RFID 13.56MHZ Dual Interface EEPROM with energy harvesting
Type: Read/Write
Frequency: 13.56MHz
For Use With/Related Products: M24LR
Supplied Contents: 2 Boards
850,000
0 (Tạm hết)



Bạn đang ở trang 5 / 9 (Tổng cộng 86 Mục )