Mã hàng | Mô tả | Giá bán (USD) | Mua hàng |
M24LR-DISCOVERY | NFC/RFID 13.56MHZ Dual Interface EEPROM with energy harvesting Type: Read/Write
Frequency: 13.56MHz
For Use With/Related Products: M24LR
Supplied Contents: 2 Boards | 42.50 | 0 (Tạm hết)
|
NE556N | IC OSC TIMER DUAL 500KHZ Type 555 Type, Timer/Oscillator (Dual)
Frequency 500kHz
Voltage - Supply 4.5 V ~ 16 V
Current - Supply 20mA
Operating Temperature: 0°C ~ 70°C | S.L | Đơn Giá | 1 | 0.40 | 50 | 0.39 | 100 | 0.38 |
| SL còn: 100
|
STM8S005C6T6 | MCU 8BIT 32KB 16MHZ LQFP-48 16MHz, 38 I/O, 32KB FLASH, 128 EEPROM, 2K RAM, A/D 10x10b
Connectivity: I²C, IrDA, LIN, SPI, UART/USART
Peripherals: Brown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply: 2.95 V ~ 5.5 V | S.L | Đơn Giá | 1 | 3.20 | 25 | 3.18 | 50 | 3.15 | 100 | 3.13 | 250 | 3.10 |
| 0 (Tạm hết)
|
STM32F407VET6 | MCU ARM 512KB FLASH LQFP-100 ARM® Cortex™-M4, 168 MHz
512KB Flash, 192K RAM, 82 I/O
CAN, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LIN, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
A/D 16x12b, D/A 2x12b, 1.8 V ~ 3.6 V | S.L | Đơn Giá | 1 | 5.00 | 25 | 4.90 | 50 | 4.80 |
| SL còn: 50
|
TIP120 | NPN Power Darlington transistors 60V 5A NPN Power Darlington transistors,
VCBO = 60V, VCEO = 60V, VEBO = 5V,
IC = 5A, ICM = 8A, IB = 0.12A
PTOT = 65 W | S.L | Đơn Giá | 1 | 0.30 | 100 | 0.29 | 250 | 0.28 | 500 | 0.26 | 1000 | 0.25 |
| 0 (Tạm hết)
|
L297 | Pre-Driver Motor Controller Parallel DIP20 Output Configuration: Pre-Driver
Interface: Parallel
Applications: General Purpose
Voltage - Supply: 4.75 V ~ 7 V
Operating Temperature: -40°C ~ 150°C | S.L | Đơn Giá | 1 | 3.75 | 10 | 3.60 | 25 | 3.45 | 50 | 3.30 | 100 | 3.15 |
| SL còn: 100
|
L298N | Full H-Bridge Driver Parallel 2A Multiwatt-15 Motor Type - AC, DC: Brushed DC
Output Configuration: Full H-Bridge, (2) Dual
Current - Output: 2A
Voltage - Supply: 4.5 V ~ 7 V
Voltage - Load: 4.8 V ~ 46 V | S.L | Đơn Giá | 1 | 6.00 | 25 | 5.95 | 50 | 5.90 |
| SL còn: 90
|
STM32F407IGT6 | MCU 32BIT 1MB FLASH LQFP-176 ARM® Cortex™-M4, 168MHz
1MB Flash, 192K RAM, 140 I/O
CAN, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LIN, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
A/D 24x12b; D/A 2x12b; 1.8 V ~ 3.6 V | S.L | Đơn Giá | 1 | 9.50 | 5 | 9.40 | 10 | 9.30 | 25 | 9.20 | 40 | 9.10 |
| 0 (Tạm hết)
|
STM8S103F3P6 | MCU 8BIT 8KB FLASH TSSOP-20 16MHz, 16 I/O, 8KB Flash, 640 EEPROM, 1K RAM, A/D 5x10b
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd) 2.95 V ~ 5.5 V | S.L | Đơn Giá | 1 | 1.40 | 25 | 1.38 | 100 | 1.35 | 250 | 1.33 | 500 | 1.30 |
| 0 (Tạm hết)
|
TIP125 | PNP Power Darlington transistors 60V 5A NPN Power Darlington transistors,
VCBO = -60V, VCEO = -60V, VEBO = -5V,
IC = -5A, ICM = -8A, IB = -0.12A
PTOT = 65 W | S.L | Đơn Giá | 1 | 0.40 | 100 | 0.39 | 250 | 0.38 | 500 | 0.37 | 1000 | 0.36 |
| SL còn: 477
|